Location: 
All Products

Kingbright WP7113SRSGW

Kingbright - WP7113SRSGW - LED;  Thru-Hole;  Red/Green;  T1-3/4;  Clear lens;  30/25mA;  660/565nm;  200/60mcd View larger image View larger image
Image may be a representation.
See specs for product details.

Kingbright LED; Thru-Hole; Red/Green; T1-3/4; Clear lens; 30/25mA; 660/565nm; 200/60mcd
Mfr. Part#:
WP7113SRSGW

Allied Stock#: 70062994

 RoHS Compliant Part

 
View More from Kingbright >>
  • This item cannot be backordered online. Please call for quantities greater than 582.
Pricing (USD) & Availability
Standard Pricing
$0.253 (Each)
1$0.253
25$0.189
100$0.152
250$0.137
500$0.125
1000$0.112
2500$0.103
Availability

582 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HELI2 Series
Color, Emitted: Red/Green
Color, Lens: White
Current, Forward: 30/25 mA
Finish, Lens: Diffused
Lens Shape: Round
Luminous Intensity: 200/60 mcd
Mounting Type: Through Hole
Package Type: T-1-3/4 (5 mm)
Viewing Angle: 35 °
Voltage, Forward: 2.2 V
Wavelength, Peak: 660/565 nm

Overview

Description
The Super Bright Red source color devices are made with Gallium Aluminum Arsenide Red Light Emitting Diode.
The Super Bright Green source color devices are made with Gallium Phosphide Green Light Emitting Diode.

Features
  • LOW POWER CONSUMPTION.
  • POPULAR T-1 3/4 DIAMETER PACKAGE.
  • GENERAL PURPOSE LEADS.
  • RELIABLE AND RUGGED.
  • LONG LIFE - SOLID STATE RELIABILITY.
  • AVAILABLE ON TAPE AND REEL.
  • RoHS COMPLIANT.