Location: 
All Products

Kingbright WP7113SEC/J3

Kingbright - WP7113SEC/J3 - LED;  Thru-Hole;  Red;  T1-3/4;  Clr Lens;  30 mA;  12000 mcd;  20 deg;  640 nm;  Round View larger image View larger image
Image may be a representation.
See specs for product details.

Kingbright LED; Thru-Hole; Red; T1-3/4; Clr Lens; 30 mA; 12000 mcd; 20 deg; 640 nm; Round
Mfr. Part#:
WP7113SEC/J3

Allied Stock#: 70062988

 RoHS Compliant Part

 
View More from Kingbright >>
Pricing (USD) & Availability
Standard Pricing
$0.530 (Each)
1$0.530
25$0.390
100$0.310
250$0.280
500$0.260
1000$0.230
2500$0.210
Availability

13127 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HELI2 Series
Color, Emitted: Red
Color, Lens: Clear
Current, Forward: 30 mA
Finish, Lens: Transparent
Lens Shape: Round
Luminous Intensity: 12000 mcd
Mounting Type: Through Hole
Number of Leads: 2
Package Type: T-1-3/4 (5 mm)
Viewing Angle: 20 °
Voltage, Forward: 2.2 V
Wavelength, Peak: 640 nm

Overview

Description
The Hyper Red device is based on light emitting diode chip made from AlGaInP.

Features
  • Low power consumption.
  • Popular T-1 3/4 diameter package.
  • General purpose leads.
  • Reliable and rugged.
  • Long life - solid state reliability.
  • Available on tape and reel.
  • RoHS compliant.