Location: 
All Products

Kingbright WP7113QBC/D

Kingbright - WP7113QBC/D - LED;  Thru-Hole;  Blue;  T1-3/4;  5mm;  Clear Lens;  30mA;  468nm;  2200mcd;  Round View larger image View larger image
Image may be a representation.
See specs for product details.

Kingbright LED; Thru-Hole; Blue; T1-3/4; 5mm; Clear Lens; 30mA; 468nm; 2200mcd; Round
Mfr. Part#:
WP7113QBC/D

Allied Stock#: 70062986

 RoHS Compliant Part

 
View More from Kingbright >>
Pricing (USD) & Availability
Standard Pricing
$0.241 (Each)
1$0.241
50$0.190
250$0.160
500$0.139
1000$0.123
2500$0.110
5000$0.099
Availability

4838 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HELI2 Series
Color, Emitted: Blue
Color, Lens: Clear
Current, Forward: 30 mA
Finish, Lens: Transparent
Lens Shape: Round
Luminous Intensity: 2200 mcd
Mounting Type: Through Hole
Package Type: T-1-3/4 (5 mm)
Viewing Angle: 16 °
Voltage, Forward: 3.3 V
Wavelength, Peak: 468 nm

Overview

Description
The Blue source color devices are made with InGaN Light Emitting Diode.

Features
  • Low power consumption.
  • Popular T-1 3/4 diameter package.
  • General purpose leads.
  • Reliable and rugged.
  • Long life - solid state reliability.
  • Available on tape and reel.
  • RoHS compliant