Location: 
All Products

Kingbright WP7113ID

Kingbright - WP7113ID - LED;  Thru-Hole;  Red;  T1-3/4;  5mm;  Red Lens;  30 mA;  627 nm;  45 mcd;  Round View larger image View larger image
Image may be a representation.
See specs for product details.

Kingbright LED; Thru-Hole; Red; T1-3/4; 5mm; Red Lens; 30 mA; 627 nm; 45 mcd; Round
Mfr. Part#:
WP7113ID

Allied Stock#: 70062981

 RoHS Compliant Part

 
View More from Kingbright >>
  • This item cannot be backordered online. Please call for quantities greater than 23391.
Pricing (USD) & Availability
Standard Pricing
$0.106 (Each)
1$0.106
50$0.086
250$0.074
500$0.065
1000$0.058
2500$0.052
5000$0.047
Availability

23391 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HELI2 Series
Color, Emitted: Red
Color, Lens: Red
Current, Forward: 30 mA
Finish, Lens: Diffused
Lens Shape: Round
Luminous Intensity: 45 mcd
Mounting Type: Through Hole
Package Type: T-1-3/4 (5 mm)
Viewing Angle: 30°
Voltage, Forward: 2V
Wavelength, Peak: 627 nm

Overview

Description
The High Efficiency Red source color devices are made with Gallium Arsenide Phosphide on Gallium Phosphide Orange Light Emitting Diode.

Features
  • LOW POWER CONSUMPTION.
  • POPULAR T-1 3/4 DIAMETER PACKAGE.
  • GENERAL PURPOSE LEADS.
  • RELIABLE AND RUGGED.
  • LONG LIFE - SOLID STATE RELIABILITY.
  • AVAILABLE ON TAPE AND REEL.
  • RoHS COMPLIANT.