Location: 
All Products

Kingbright WP7113GD

Kingbright - WP7113GD - LED;  Thru-Hole;  Green;  T1-3/4;  5 mm;  Green Diffused Lens;  10mA;  565nm;  20mcd View larger image View larger image
Image may be a representation.
See specs for product details.

Kingbright LED; Thru-Hole; Green; T1-3/4; 5 mm; Green Diffused Lens; 10mA; 565nm; 20mcd
Mfr. Part#:
WP7113GD

Allied Stock#: 70062980

 RoHS Compliant Part

 
View More from Kingbright >>
Pricing (USD) & Availability
Standard Pricing
$0.083 (Each)
1$0.083
25$0.062
100$0.055
250$0.049
500$0.045
1000$0.041
2500$0.038
Availability

11745 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HELI2 Series
Color, Emitted: Green
Color, Lens: Green
Current, Forward: 25 mA
Finish, Lens: Diffused
Lens Shape: Round
Luminous Intensity: 20 mcd
Mounting Type: Through Hole
Package Type: T-1-3/4 (5 mm)
Viewing Angle: 30 °
Voltage, Forward: 2.2 V
Wavelength, Peak: 565 nm

Overview

Description
The Green source color devices are made with Gallium Phosphide Green Light Emitting Diode.

Features
  • LOW POWER CONSUMPTION.
  • POPULAR T-1 3/4 DIAMETER PACKAGE.
  • GENERAL PURPOSE LEADS.
  • RELIABLE AND RUGGED.
  • LONG LIFE - SOLID STATE RELIABILITY.
  • AVAILABLE ON TAPE AND REEL.
  • RoHS COMPLIANT.