Location: 
All Products

Kingbright WP7104SEC

Kingbright - WP7104SEC - 3MM ORANGE LED,  LAMP THOLE,  BULK View larger image View larger image
Image may be a representation.
See specs for product details.

Kingbright 3MM ORANGE LED, LAMP THOLE, BULK
Mfr. Part#:
WP7104SEC

Allied Stock#: 70062969

 RoHS Compliant Part

Resources

View Catalog Page #1969 Catalog Page #1969

View More from Kingbright >>
Pricing (USD) & Availability
Standard Pricing
Alternate Parts

Specifications

Brand/Series: HELI2 Series
Color, Emitted: Orange
Color, Lens: Clear
Current, Forward: 30 mA
Finish, Lens: Transparent
Lens Shape: Round
Luminous Intensity: 1300 mcd
Mounting Type: Thru-Hole
Package Type: 2.9 mm
Viewing Angle: 34 °
Voltage, Forward: 2 V
Wavelength, Peak: 610 nm

Overview

Kingbright proudly introduce another breakthrough of Ultra thin SMD LED selections
  • The new “Minikin-Air" series
    Using the latest AlGalnP and InGaN materials, Kingbright utilizes the most advanced technology to engineer the industry’s smallest and thinnest SMD LEDs – The Minikin-Air series.

    As electronics shrink down to new levels of portability, manufacturers have figured out how to cram more high functioning components in a more compressed board area. The Minikin-Air series is the perfect selection for design engineers as it represents the smallest, thinnest, yet still powerful and robust LEDs. The Minikin-Air series is available in two different package types and both are featured as industry’s thinnest SMD LED – 0.2mm in thickness (height). It is only 1⁄4 of total thickness compared to conventional 0603 SMD LEDs and reduces the mounting area by more than 50%.
    The top emitting package (APG1005) is the industry standard 0402 and the right angle package (APGA1602) is astonishingly small, measuring at only 1.6mm x 0.9mm x 0.2mm. The Minikin-Air series is available in Blue, True Green, Amber, Orange, and Red. The lightweight and miniaturization of the physical size of these ultra thin SMD LEDs make them optimal for mobile applications or any design with a space constraint. In compliance to RoHS and REACH regulations, both packages are compatible with automated placement equipment.

    Features:
  • 0.2mm in total thickness
  • Industry’s thinnest SMD LED
  • Available in Blue, True Green, Amber, Orange and Red.
  • Top emitting, chip-type SMD LED 1.0mm x 0.5mm x 0.2mm (0402 package).
  • Right angle, chip-type SMD LED 1.6mm x 0.9mm x 0.2mm.
  • High intensity output – power consumption as low as 1mA.
  • Ideal for portable devices, mobile consumer electronics and industrial handheld devices, backlighting and indicator applications.