Location: 
All Products

Kingbright WP132XYD

Kingbright - WP132XYD - 3MM YEL.LED,  LAMP THOLE,  BULK View larger image View larger image
Image may be a representation.
See specs for product details.

Kingbright 3MM YEL.LED, LAMP THOLE, BULK
Mfr. Part#:
WP132XYD

Allied Stock#: 70062930

 RoHS Compliant Part

 
View More from Kingbright >>
Pricing (USD) & Availability
Special Pricing
$0.036 (Each)
1$0.036(Save 67%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.109 (Each)
1$0.109
25$0.062
100$0.057
250$0.052
500$0.048
1000$0.044
2500$0.041
Availability

722 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color, Emitted: Yellow
Color, Lens: Yellow
Current, Forward: 30 mA
Finish, Lens: Diffused
Lens Shape: Round
Luminous Intensity: 15 mcd
Mounting Type: Through Hole
Package Type: T1 (3 mm)
Viewing Angle: 60 °
Voltage, Forward: 2.1 V
Wavelength, Peak: 590 nm

Overview

Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various Color options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.