Location: 
All Products

Kingbright KP-2012SYC

Kingbright - KP-2012SYC - KP-2012SYC Yellow LED,  588 nm 2012 (0805),  Rectangle Lens SMD package View larger image View larger image
Image may be a representation.
See specs for product details.

Kingbright KP-2012SYC Yellow LED, 588 nm 2012 (0805), Rectangle Lens SMD package
Mfr. Part#:
KP-2012SYC

Allied Stock#: 70424159

 RoHS Compliant Part

 

Resources

View KP-2012SYC Datasheet Datasheet

View More from Kingbright >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 400.
Pricing (USD) & Availability
Standard Pricing
$0.200 (Each)
100$0.200
400$0.190
1000$0.180
2000$0.160
Availability

400 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 20

Overview

Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 1.1 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are ideal for backlight and indicator applications. There are also various Colors and lens types available in the Chip LED 0805 range.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.