Location: 
All Products

Kingbright KB2785YW

Kingbright - KB2785YW - 8.89X19.05MM YEL.LEDBAR,  DP,  TUBE View larger image View larger image
Image may be a representation.
See specs for product details.

Kingbright 8.89X19.05MM YEL.LEDBAR, DP, TUBE
Mfr. Part#:
KB2785YW

Allied Stock#: 70062911

 RoHS Compliant Part

 
View More from Kingbright >>
  • This item cannot be backordered online. Please call for quantities greater than 1228.
Pricing (USD) & Availability
Standard Pricing
$2.35 (Each)
1$2.352
25$1.803
100$1.555
250$1.387
500$1.288
1000$1.218
2500$1.156
Availability

1228 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Yellow
Color, Emitted: Yellow
Color, Lens: White
Configuration: Bar - Single, DIP
Current, Forward: 30 mA
Current, Forward, Peak: 30 mA
Lens Shape: Rectangle
Lens Size: 19.05 x 8.89 mm
Lens Type: Diffused, White
Luminous Intensity: 24 mcd
Mounting Type: Through Hole
Packaging: Tube
Pinout: 8
Segments: 8
Voltage, Forward: 2.1 VDC
Wavelength, Peak: 588 nm

Overview

LED Light Bars 8.89 x 19.05 mm, Kingbright
This group of LED light bars, from Kingbright, measure 8.89 x 19.05 mm in size. They offer a uniform light emission with a high on/off contrast. Available in a range of different Colors.