Location: 
All Products

Kingbright KB2755YW

Kingbright - KB2755YW - 8.89X8.89MM YEL.LEDBAR,  DP,  TUBE View larger image View larger image
Image may be a representation.
See specs for product details.

Kingbright 8.89X8.89MM YEL.LEDBAR, DP, TUBE
Mfr. Part#:
KB2755YW

Allied Stock#: 70062910

 RoHS Compliant Part

 
View More from Kingbright >>
  • This item cannot be backordered online. Please call for quantities greater than 1453.
Pricing (USD) & Availability
Standard Pricing
$1.34 (Each)
1$1.341
25$1.028
100$0.886
250$0.791
500$0.734
1000$0.695
2500$0.659
Availability

1453 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Yellow
Color, Emitted: Yellow
Color, Lens: White
Configuration: Bar - Single, DIP
Current, Forward: 30 mA
Current, Forward, Peak: 30 mA
Lens Shape: Square
Lens Size: 8.89 mm
Lens Type: Diffused, White
Luminous Intensity: 24 mcd
Mounting Type: Through Hole
Packaging: Tube
Pinout: 8
Segments: 4
Voltage, Forward: 2.1 VDC
Wavelength, Peak: 588 nm

Overview

LED Light Bars 8.89 x 8.89 mm, Kingbright
This family of LED light bars, from Kingbright, have two segments which offer a uniform light area. Available in a range of Color options, they have a high on/off contrast. These LED light bars measure 8.89 x 8.89 mm and can be flush mounted onto PCBs. They also offer low current operation.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.