Location: 
All Products

Kingbright APHBM2012SURKCGKC

Kingbright - APHBM2012SURKCGKC - 2.0X1.2MM RED/GREEN SMD LED,  SMD LED,  T&R View larger image View larger image
Image may be a representation.
See specs for product details.

Kingbright 2.0X1.2MM RED/GREEN SMD LED, SMD LED, T&R
Mfr. Part#:
APHBM2012SURKCGKC

Allied Stock#: 70062825

 RoHS Compliant Part

 
View More from Kingbright >>
Pricing (USD) & Availability
Standard Pricing
$0.262 (Each)
1$0.262
25$0.196
100$0.157
250$0.142
500$0.130
1000$0.117
2500$0.107
Availability

1586 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Green | Red
Color, Emitted: Red/Green
Color, Lens: Clear
Current, Forward: 30/30 mA
Finish, Lens: Transparent
Lens Shape: Flat
Luminous Intensity: 220/80 mcd
Mounting Type: Surface Mount
Package Type: 2 mm x 1.25 mm (0805)
Viewing Angle: 120 °
Voltage, Forward: 2 V
Wavelength, Peak: 650/572 nm

Overview

Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 1.1 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are ideal for backlight and indicator applications. There are also various Colors and lens types available in the Chip LED 0805 range.