Location: 
All Products

Kilo International JD-90-4-5

Kilo International - JD-90-4-5 - Knob; Instrumentation; Dia 0.925in; Shaft Sz 0.25in; Screw; Saw Cut Line; Black Matte View larger image View larger image
Image may be a representation.
See specs for product details.

Kilo International Knob; Instrumentation; Dia 0.925in; Shaft Sz 0.25in; Screw; Saw Cut Line; Black Matte
Mfr. Part#:
JD-90-4-5

Allied Stock#: 70126036

 RoHS Compliant Part

 
View More from Kilo International >>
Pricing (USD) & Availability
Standard Pricing
$5.93 (Each)
1$5.930
10$5.630
50$5.180
100$4.770
500$4.390
Availability

281 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: JD Series
Color: Black
Diameter: 0.925 "
Diameter, Knob: 0.925" (23.5mm)
Height: 0.62" (15.7mm)
Indicator: Saw Cut Line
Knob Type: Round
Length, Inner: 0.51 "
Length, Overall: 0.625 "
Material: Aluminum
Mounting Type: Screw
Screw Type: 6-32
Shaft Size: 0.25 "
Thread Size, Screw: 6-32
Type: Instrumentation

Overview

6-32 Thread Size, 0.125 in. or 0.250 in. Shaft Size, 0.625 in. to 1.000 in. Height, Knobs

Features: Precision aluminum machined surfaces from bar stock. Anodized finish in gloss or matte. Colors available are clear or black. JD, DD, DDS, HD Series knobs have two 6-32 set screws. ML Series knobs have a single 6-32 set screw. All KILO knobs are available with 1/4" or 1/8" shaft holes.