Kilo International DD-75-3-5
Knob, 6-32, 0.750 in., 0.625 in., 0.250 in., Clear Matte, DD Series
Mfr. Part #: DD-75-3-5 / RS Stock #: 70126048
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$12.20
40
$11.47
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Diameter
0.75 mm ; 19.05 in
Indicator
Saw Cut Line
Inner Length
0.51 ”
Knob Diameter
0.751 in
Knob Type
Round
Material
Aluminum
Mounting Type
Surface Mount
Overall Length
0.625” (15.88 mm) in
Screw Thread Size
6-32
Screw Type
6-32
Shaft Size
0.25 in
Type
Instrumentation
Overview
6-32 Thread Size, 0.125 in. or 0.250 in. Shaft Size, 0.625 in. to 1.000 in. Height, Knobs
- Features: Precision aluminum machined surfaces from bar stock. Anodized finish in gloss or matte. Colors available are clear or black. JD, DD, DDS, HD Series knobs have two 6-32 set screws. ML Series knobs have a single 6-32 set screw. All KILO knobs are available with 1/4" or 1/8" shaft holes.
- Features: Precision aluminum machined surfaces from bar stock. Anodized finish in gloss or matte. Colors available are clear or black. JD, DD, DDS, HD Series knobs have two 6-32 set screws. ML Series knobs have a single 6-32 set screw. All KILO knobs are available with 1/4" or 1/8" shaft holes.