Location: 
All Products

Kilo International DD-75-1-5

Kilo International - DD-75-1-5 - Knob; Dia 0.75in; Shaft Sz 0.25in; Panel; Side Saw Cut; Clear Gloss; Aluminum; 6-32 View larger image View larger image
Image may be a representation.
See specs for product details.

Kilo International Knob; Dia 0.75in; Shaft Sz 0.25in; Panel; Side Saw Cut; Clear Gloss; Aluminum; 6-32
Mfr. Part#:
DD-75-1-5

Allied Stock#: 70126046

 RoHS Compliant Part

 
View More from Kilo International >>
Pricing (USD) & Availability
Standard Pricing
$6.59 (Each)
1$6.590
10$5.990
50$5.490
100$5.070
500$4.710
Availability

54 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DD Series
Color: Clear
Diameter: 0.75 "
Diameter, Knob: 0.751" (19.1mm)
Height: 0.62" (15.7mm)
Height, External: 0.625 "
Indicator: Side Saw Cut
Knob Type: Round
Length, Inner: 0.51 "
Length, Overall: 0.750 in.
Material: Aluminum
Mounting Type: Panel Mount
Screw Type: 6-32
Shaft Size: 0.25 "

Overview

Knobs

Features: Precision aluminum machined surfaces from bar stock. Anodized finish in gloss or matte. Colors available are clear or black. JD, DD, DDS, HD Series knobs have two 6-32 set screws. ML Series knobs have a single 6-32 set screw. All KILO knobs are available with 1/4" or 1/8" shaft holes.