Location: 
All Products

Keystone Electronics 923

Keystone Electronics - 923 - USB Socket;  2.0 Type A;  Vertical;  4 Pin;  Thru-Hole Mount;  UL94V-0 View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics USB Socket; 2.0 Type A; Vertical; 4 Pin; Thru-Hole Mount; UL94V-0
Mfr. Part#:
923

Allied Stock#: 70183117

 RoHS Compliant Part

 
View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$0.767 (Each)
1$0.767
25$0.733
50$0.622
Availability

120 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: 923 Series
Contact Plating: Gold over Nickel
Current Rating: 1 A
Dielectric Strength: 750 VAC for 1 Minute
Flammability Rating: UL 94V-0
Insulation Resistance: 1000 Megohms (Min.)
Material, Contact: Bronze
Material, Housing: Steel
Mounting Type: Thru-Hole
Orientation: Vertical
Packaging: Bulk
Style: Type A
Temperature Range: -55 to +85 °C
Termination: Solder
Type: USB 2.0 Socket
Voltage Rating: 30 V

Overview

Single A-Type Universal Serial Bus Sockets

Specifications
Shell:
Phosphor bronze. Insulator: Thermoplastic, UL 94 V-O. Contacts: Phosphor bronze. Plating: Contact area — gold flash over nickel; solder tails — tin over nickel.
Electrical Characteristics&tab;&tab;&tab;
Rated Voltage: 30 V (RMS). Contact Current Rating: 1 Amp DC max. &tab;&tab;&tab;
&tab;&tab;&tab;

Features
  • Snap-In PC Solder Tails Hold Connector in Position for Wave Soldering
  • Tin Over Nickel Plated Solder Tails for Excellent Solderability
  • Gold Plated Contacts for Low Contact Resistance and Excellent Reliability
    Device Applications
  • Mouse
  • Trackball&tab;
  • Keyboards
  • Printers
  • Joysticks&tab;
  • Modems
  • Scanners
  • Digital Cameras
  • Telephones
  • Fingerprint ID Systems
  • Digital Speakers