Keystone Electronics 914
Terminal Lug Lockwasher Brass Tin Plate Length .625 Hole Size #6
Mfr. Part #: 914 / RS Stock #: 70921389
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.1275
10
$0.10838
25
$0.09945
50
$0.0918
100
$0.08543
500
$0.07905
1000
$0.07013
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Contact Material
Brass
Contact Plating
Tin
Dimensions
0.63 in L
Finish Plating
Tin
Hole Diameter
3⁄32 in.
Hole Size
#6 (.140) in
Insulation Type
Non-Insulated
Lug Type
Lockwasher
Material
Brass
Overall Length
0.625 "
Overall Width
0.093 "
Package Quantity
100
Special Features
Lockwasher
Stud Size
#6 ” ”
Style
One-Hole
Termination
Solder
Thickness
0.018 in
Overview
3/32 in. Hole Dia., 5/8 in. Length, Lock washer Terminal Lugs
Lock washer Terminal
0.018 " material thickness. Brass, tin plate material.
0.018 " material thickness. Brass, tin plate material.