Location: 
All Products

Keystone Electronics 89

Keystone Electronics - 89 - Battery Clip;  Spring Steel;  Rivet Mount;  1 Cell;  D View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Battery Clip; Spring Steel; Rivet Mount; 1 Cell; D
Mfr. Part#:
89

Allied Stock#: 70181433

 RoHS Compliant Part

 
View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$0.520 (Each)
1$0.520
25$0.470
50$0.430
Availability

68 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Ideal for carbon zinc, NiCd, NiMH, lithium, alkaline batteries
Battery Type: D
Compatible Battery Type: D
Contact Type: Surface Mount
Dimensions: 0.78 L x 1.078 H x 1.16 W", 19.81 L x 27.38 H x 29.46 Wmm
Finish Plating: Nickel
Material: Spring Steel
Material Thickness: 0.020 in.
Material, Contact: Spring Steel
Mounting Type: Surface Mount
Primary Type: Clip
Thickness: 0.02 in., 0.5 mm
Type: CLIP

Overview



This series of Low Profile SMT Battery Clips for “A”, “AA”, “AAA”, “AAAA” and “N” cells are especially useful in high density package applications.

Manufactured using 0.010 (0.25 mm) or 0.012 (0.30 mm) thick Nickel Plated Spring Steel, these clips are designed to securely retain cells and withstand shock and vibration, they also feature a “Flow Hole” SMT solder tail designed to increase joint strength.