Location: 
All Products

Keystone Electronics 8714

Keystone Electronics - 8714 - Standoff;  1/4 Hex;  M-F;  Threaded 4-40;  Length .250;  Alum/Clear Iridite View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Standoff; 1/4 Hex; M-F; Threaded 4-40; Length .250; Alum/Clear Iridite
Mfr. Part#:
8714

Allied Stock#: 70181970

 RoHS Compliant Part

 
View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$0.350 (Each)
1$0.350
Availability

3082 can ship immediately.

5300 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Diameter, Outer: 1/4 (.250)
Finish Plating: Clear Iridite
Gender: Male/Female
Length: 0.250" <1/4> (6.350mm)
Length, Body: 0.25" (6.4mm)
Length, External Thread: 0.187 "
Material: Aluminum
Shape: Hex
Size: 0.25" (6.4mm)
Size, Thread: 4-40
Standards: QQ-Q-N-225/3, Mil-C-5541
Style: M-F Standoff
Thread Length, Internal: 0.14 "
Thread Size: 4-40
Type: Hex

Overview

Hex Shaped Aluminum Standoffs
  • Thread size 6-32
    Aluminum material.