Location: 
All Products

Keystone Electronics 8671

Keystone Electronics - 8671 - Lens Cap;  LED;  Round;  Clear;  Panel .031-.062;  For T-1-3/4 View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Lens Cap; LED; Round; Clear; Panel .031-.062; For T-1-3/4
Mfr. Part#:
8671

Allied Stock#: 70182118

 RoHS Compliant Part

 
View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$0.460 (Each)
1$0.460
25$0.420
50$0.300
Availability

601 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Clear
For Use With: T1-3/4
Size: For T-1 3/4
Style: Round
Type: LED Lens Caps

Overview

Keystone LED Lens Caps - Round
This family of LED lens caps, from Keystone, are in round configurations. They are designed for use with standard 3mm (T-1) and 5mm (T-1 3/4) through-hole LEDs with both diffused and non-diffused lenses. installlation is made easy by snap-in mounting through the panel. The LEDs can then be pushed in by hand, placing them into the cap using light pressure. It is then held securely in place due to the lens cap design. The round lens caps are ideal for protecting the LED against any physical damage, thus potentially improving the life time of the LED in harsher environments. The cap also guards the LED from any electrostatic diskharge (ESD) of up to 16KV. Available in a variety of Color options, including clear, the round LED lens caps are made from a polycarbonate material. The Colored caps are ideal for providing high contrast and visibility.