Location: 
All Products

Keystone Electronics 8414

Keystone Electronics - 8414 - Standoff;  1/4 Hex;  M-F;  Threaded 6-32;  Length .500;  Alum/Clear Iridite View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Standoff; 1/4 Hex; M-F; Threaded 6-32; Length .500; Alum/Clear Iridite
Mfr. Part#:
8414

Allied Stock#: 70181953

 RoHS Compliant Part

 
View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$0.290 (Each)
1$0.290
Availability

15437 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Diameter, Outer: 1/4 (.250)
Finish Plating: Clear Iridite
Gender: Male/Female
Length: 0.5" <1/2> (12.7mm)
Length, Body: 0.5" (12.7mm)
Length, External Thread: 0.25 "
Material: Aluminum
Shape: Hex
Size: 0.25" (6.4mm)
Size, Thread: 6-32
Standards: QQ-Q-N-225/3, Mil-C-5541
Style: M-F Standoff
Thread Length, Internal: 0.375 "
Thread Size: 6-32
Type: Hex

Overview

Male/Female 0.250 in. Hex Threaded Standoffs
  • Male/female gender
    The thread size of the material is 6-32.