Keystone Electronics 8407
Standoff, 1/4 Hex, M-F, Threaded 4-40, Length 1.25, Alum/Clear Iridite
Mfr. Part #: 8407 / RS Stock #: 70181950
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.02
10
$0.95
25
$0.92
50
$0.89
100
$0.86
250
$0.83
500
$0.80
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8407
Body Length
1.25 in
Dimensions
1.25 in L
External Thread Length
0.187 ”
Finish Plating
Clear Iridite
Gender
Female ; Male
Internal Thread Length
0.25 ”
Material
Aluminum
Outer Diameter
0.250 in
Shape
Hex
Size
0.25” (6.4mm) in
Standards
QQ-Q-N-225/3, Mil-C-5541
Style
M-F Standoff
Thread Size
4-40 AWG
Type
Hex
Overview
Male/Female 0.250 in. Hex Threaded Standoffs
Male/female gender
The thread size of the material is 4-40.
The thread size of the material is 4-40.