Location: 
All Products

Keystone Electronics 8310

Keystone Electronics - 8310 - LED Holder;  Snap-In;  1 LED;  LED Size T-1 3/4;  Nylon 6/6;  Black View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics LED Holder; Snap-In; 1 LED; LED Size T-1 3/4; Nylon 6/6; Black
Mfr. Part#:
8310

Allied Stock#: 70182111

 RoHS Compliant Part

 
View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$0.540 (Each)
1$0.540
10$0.487
25$0.465
50$0.418
100$0.376
250$0.369
Availability

7140 can ship immediately.

5000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

For Use With: LED holder (snap-in)

Overview

Keystone Snap-In LED Holders
The "snap-in" LED holders, from Keystone, are designed to be used with 3mm (T-1) or 5mm (T-1 3/4) through hole LEDs. The holders can be easily placed into the front panel with the LED snapping into the back of the holder. The holder then keeps the LED securely in place. The 8309 and 8310 LED bezels are ideal for general purpose indicator applications. Their black face improves the appearance of the LED and offers a high contrast with the LED light.