Location: 
All Products

Keystone Electronics 8101

Keystone Electronics - 8101 - Cable Clamp;  Cable Dia .250;   Steel/Zinc View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Cable Clamp; Cable Dia .250; Steel/Zinc
Mfr. Part#:
8101

Allied Stock#: 70182381

 RoHS Compliant Part

 
View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$0.257 (Each)
1$0.257
100$0.175
1000$0.124
Availability

5807 can ship immediately.

5000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 8100 Series
Color: Gray
Diameter, Bundle: 0.25"
Diameter, Inner: 0.25"
Length, Clamp, Overall: 0.406 in.
Material: Steel, Zinc Plated
Material, Body: Steel Zinc Alloy
Product Type: Clamp Cable
Protection Class: Clamp, Cable
Type: Clamp, fixed
Width: 0.5" <1/2> (12.7mm)
Width, Clamp, Overall: 0.5 in.

Overview

Ideal for securing, grounding and routing cable, wiring, piping, tubing, components and fibre optics. Material: 0.032In. (0.81 mm) Thick Steel, Zinc Plate.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.