Keystone Electronics - 8091 - .375 Dia. Stainless Steel Cushioned Cable Clamps - Allied Electronics
Location: 
All Products

Keystone Electronics 8091

Keystone Electronics - 8091 - Cable Clamps;  Cushioned;  Stainless Steel;  .375 Dia. View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Cable Clamps; Cushioned; Stainless Steel; .375 Dia.
Mfr. Part#:
8091

Allied Stock#: 70182293

 RoHS Compliant Part

 
View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$0.720 (Each)
1$0.720
25$0.660
50$0.600
Availability

306 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For securing, grounding and routing cable, wiring, piping, tubing, components and fiber optics
Diameter: 0.375 in.
Diameter, Bundle: 0.375"
Diameter, Inner: 0.375"
Hole Size: 0.203 In.
Length, Clamp, Overall: 0.5 in.
Material: Stainless Steel
Material, Body: EPDM Rubber Cushion
Protection Class: Clamp, Cable
Style: Cushioned
Type: Cable Clamp
Width: 0.5 in.
Width, Clamp, Overall: 0.5 in.

Overview



Features
  • Ideal for Securing in Rugged Applications
  • These Cushioned Cable Clamps Secure Tightly and Protect Against Shock and Vibration
  • MATERIAL: .032 (0.81) Stainless Steel with Cushion: EPDM Rubber
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.