Location: 
All Products

Keystone Electronics 80

Keystone Electronics - 80 - Battery Clip;  Surface Mount;  Steel;  for9V Cells View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Battery Clip; Surface Mount; Steel; for9V Cells
Mfr. Part#:
80

Allied Stock#: 70181465

 RoHS Compliant Part

 
View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$0.300 (Each)
1$0.300
25$0.270
50$0.250
Availability

313 can ship immediately.

400 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Ideal for molded cases with self contained battery compartments
Battery Type: 9 VOLT
Brand/Series: Extension Jax Series
Compatible Battery Type: 9V
Contact Type: Surface Mount
Dimensions: 1.187 L x 0.625 H x 0.688 W", 30.15 H x 15.88 H x 17.48 Wmm
Finish Plating: Nickel
Material: Spring Steel
Material Thickness: 0.032 in.
Material, Contact: Aluminum
Mounting Type: Surface Mount
Primary Type: Clip
Thickness: 0.015 in., 0.38 mm
Type: CLIP

Overview

This series of Low Profile SMT Battery Clips for “A”, “AA”, “AAA”, “AAAA” and “N” cells are especially useful in high density package applications.

Manufactured using 0.010 (0.25 mm) or 0.012 (0.30 mm) thick Nickel Plated Spring Steel, these clips are designed to securely retain cells and withstand shock and vibration, they also feature a “Flow Hole” SMT solder tail designed to increase joint strength.