Location: 
All Products

Keystone Electronics 7603

Keystone Electronics - 7603 - Hole Plug;  Steel;  0.500 in.;  8;  0.656 in.;  0.281 in.;  0.031 in. to 0.062 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Hole Plug; Steel; 0.500 in.; 8; 0.656 in.; 0.281 in.; 0.031 in. to 0.062 in.
Mfr. Part#:
7603

Allied Stock#: 70181572

 RoHS Compliant Part

 
View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$1.21 (Each)
1$1.210
10$0.965
25$0.960
50$0.864
100$0.777
250$0.610
Availability

993 can ship immediately.

900 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Chassis Holes
Brand/Series: Steel Hole Plugs Series
Diameter: .500 [12.7]
Diameter, Hole: 0.500 in.
Finish Plating: Nickel Plate
Height: 0.281" (7.1mm)
Hole Size: 0.500 In.
Length: 0.656" <21/32> 16.668mm
Material: Steel
Material, Body: Steel
Number of Prongs: 8
Search Term: Seal
Thickness, Panel: 0.031-0.062 In.
Type: Hole Plug

Overview

Steel Body, 12 Prongs, 0.062 in. to 0.093 in. Panel Thickness, Hole Plugs
  • Excellent spring retention
    Plugs will cover chassis holes, wiring outlets, access holes or unused opening.