Location: 
All Products

Keystone Electronics 7313

Keystone Electronics - 7313 - Terminal Lug;  Lockwasher;  #8 Hole Size;  Brass/Tin View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Terminal Lug; Lockwasher; #8 Hole Size; Brass/Tin
Mfr. Part#:
7313

Allied Stock#: 70344194
 

Resources

View 7313 Datasheet Datasheet

View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$0.000 (Each)
1$0.000
Availability

4340 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Tronex Series
Finish Plating: Tin Plate
Hole Size: #8 (.171)
Material: Brass
Special Features: Lockwasher

Overview

Designed for PCB packaging applications, these Snap-In Clips are ideal for top-side board mounting. To facilitate a direct PCB-to-battery connection, the clips are manufactured from spring steel with a nickel plated finish. All these clips are shock and vibration resistant and incorporate a unique snap-in mounting feature to assure firm positioning during wave soldering. Spring style clips assure reliable connections with a low contact resistance. The design allows the battery clip to reliably adjust and accept cells with different overall lengths. Positive connections, without concern for dimensional tolerance problems is accomplished; eliminating contact overstress and/or intermittent connection conditions.