Location: 
All Products

Keystone Electronics 5004

Keystone Electronics - 5004 - Test Point;  Mini;  THM;  PC;  .300 L;  .100OD;  Heat Resistant Nylon 46;  Yellow View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Test Point; Mini; THM; PC; .300 L; .100OD; Heat Resistant Nylon 46; Yellow
Mfr. Part#:
5004

Allied Stock#: 70182829

 RoHS Compliant Part

 
View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$18.39 (Pack of 100)
1$18.390
5$16.720
10$15.330
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Yellow
Contact Plating: Silver
Diameter, Mounting Hole: 0.04 "
Flammability Rating: UL 94V-0
Height: 0.300" (7.6mm)
Insulation Type: Insulated
Material, Body: PBT
Material, Contact: Phosphor Bronze
Mounting Type: PCB
Primary Type: PCB Test Points
Size: Mini
Termination: Thru-Hole
Type: Test Point

Overview

Color Keyed Thru-Hole Mount Test Points, 0.040 in. Dia. Mounting Hole, Valox Base
  • Wire form loop for safe, non-slip testing
  • Space saving, ultra low and low profile designs
  • High profile design for difficult to reach applications
  • Suitable for high density packaging on .062 and .093 PC boards
  • Practical replacement for wire-wrap posts and turrets
  • Secure grip for J hooks, EZ hooks, grabbers, alligator clips, tips or probes
  • Plastic base strengthens terminal for positive holding power
  • Ideal for reliable production testing and field service troubleshooting
    0.010 in. x 0.020 in. phosphor bronze wire terminal. Color keyed for visibility and quick identification, economical choice for PC test point terminations. Snap-fit mounting provides positive retention for wave soldering.