Location: 
All Products

Keystone Electronics 3523

Keystone Electronics - 3523 - Fuseholder;  3AG Fuses;  3000 VDC;  Panel Mount;  UL Listed View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Fuseholder; 3AG Fuses; 3000 VDC; Panel Mount; UL Listed
Mfr. Part#:
3523

Allied Stock#: 70182655

 RoHS Compliant Part

 
View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$1.23 (Each)
1$1.230
25$1.120
50$1.030
Availability

321 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current Rating: 15 Amps
Dimensions: 1.625" L x 1.125" W x 0.703" H
Dimensions, Fuse: 5 x 20 mm
For Use With: 3AG Fuses
Fuse Size: 3AG
Fuse Type: Cylindrical
Material: Liquid Crystal Polymer (LCP)
Material, Body: Liquid Crystal Polymer
Material, Clip: Brass, Nickel Plated
Material, Contact: Brass
Mounting Style: Panel Mount
Mounting Type: Rivet
Plating, Contact Mating Area: Nickel
Standards: UL Listed
Style: HOLDER

Overview

Keystones line of economical 2AG, 3AG and 5mm PCB Fuse Clips in both “snap-in” and “press-in” mounting configurations is now being manufactured by Keystone Electronics Corp. Manufactured from brass and tin plated to assure low contact resistance, and superior shelf life, these clips have been designed to mount easily and retain stable position during wave soldering. These low profile space saving clips also feature orientation tabs and end stops to insure safety and design integrity.