Location: 
All Products

Keystone Electronics 3510

Keystone Electronics - 3510 - Fuse Clip;  Str. PC Leg;  No End Stops;  THM;  15 A;  1 Cell;  Fuse Size 1AG,  3AG,  7AG View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Fuse Clip; Str. PC Leg; No End Stops; THM; 15 A; 1 Cell; Fuse Size 1AG, 3AG, 7AG
Mfr. Part#:
3510

Allied Stock#: 70182254

 RoHS Compliant Part

 
View More from Keystone Electronics >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 16.
Pricing (USD) & Availability
Standard Pricing
$0.250 (Each)
1$0.250
25$0.220
50$0.200
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Contact Plating: Matte Tin
Current Rating: 15 A
Dimensions: 0.140" L x 0.325" W x 0.421" H
For Use With: 3AG Fuses
Fuse Size: 1AG, 3AG, 7AG
Fuse Type: Cylindrical
Material: .020 [.51] Brass, Tin Plate
Material, Body: Brass
Material, Contact: Brass
Mounting Type: PCB
Plating, Contact Mating Area: Tin
Size: 0.421 x 0.31 x 0.28 in
Style: CLIP
Terminal Type: Quick Fit Female Terminal

Overview



Keystones line of economical 2AG, 3AG and 5mm PCB Fuse Clips in both “snap-in” and “press-in” mounting configurations is now being manufactured by Keystone Electronics Corp. Manufactured from brass and tin plated to assure low contact resistance, and superior shelf life, these clips have been designed to mount easily and retain stable position during wave soldering. These low profile space saving clips also feature orientation tabs and end stops to insure safety and design integrity.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.