Location: 
All Products

Keystone Electronics 2484

Keystone Electronics - 2484 - Battery Holder;  Cover;  3 Cell,  AAA;  6 in,  2-26 AWG,  Black/Red Wire Leads;  ABS View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Battery Holder; Cover; 3 Cell, AAA; 6 in, 2-26 AWG, Black/Red Wire Leads; ABS
Mfr. Part#:
2484

Allied Stock#: 70182671

 RoHS Compliant Part

 
View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$1.19 (Each)
1$1.190
Availability

40 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Type: AAA
Brand/Series: Densi-Pak Series
Compatible Battery Type: AAA
Contact Type: Spring
Dimensions: 2.126 L x 0.591 H x 1.476 W", 54 L x 15.01 H x 37.49 Wmm
Material: Plastic
Material, Body: ABS
Mounting Type: WIRE LEADS
Number of Batteries: 3
Number of Cells: 3
Size, of Accepted Battery: AAA
Type: HOLDER
Wire Size: 26 AWG

Overview

Holder: A.B.S.
Springs: Spring steel, nickel-plate.
Wires (Red and Black): 6.0" long, #26 AWG, tinned, 0.187" long end-strip. UL/CSA1007.
Features:
  • Supports High-Density Packaging On or Off Board, Positions Anywhere for Easy Access to Battery
  • Economical Design
  • Batteries Securely Held in Place to Assure a Positive Connection and Maintain a Low-Contact Resistance
  • Snap-On Cover Fully Protects Battery
  • Withstands Shock and Vibrations
  • Contact Springs Self-Adjust to Variations in Battery Length