Location: 
All Products

Keystone Electronics 2476

Keystone Electronics - 2476 - Battery Holder;  AA;  Polypropylene;  4;  Spring View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Battery Holder; AA; Polypropylene; 4; Spring
Mfr. Part#:
2476

Allied Stock#: 70182754

 RoHS Compliant Part

 
View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$1.14 (Each)
1$1.140
25$1.030
50$0.950
Availability

606 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Type: AA
Compatible Battery Type: AA
Contact Type: Spring
Dimensions: 2.283 L x 1.1 H x 1.26 W", 57.99 L x 27.94 H x 32 Wmm
Material: Plastic
Material, Body: Polypropylene
Material, Contact: Brass, Nickel Plate
Mounting Type: Surface Mount
Number of Batteries: 4
Number of Cells: 4
Size, of Accepted Battery: AA
Standards: RoHS Compliant
Termination: Snap-On
Type: HOLDER
Wire Size: 26 AWG

Overview



These PCB Plastic Battery Holders are specifically designed to firmly retain “AA” cylindrical batteries. They feature snap-in PC contacts which assure stability during wave soldering. These low profile, space saving holders are clearly marked with polarity identification to assure proper orientation.