Location: 
All Products

Keystone Electronics 2465

Keystone Electronics - 2465 - Battery Holder;  AA;  Polypropylene;  3;  Spring;  Wire Lead;  26 AWG View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Battery Holder; AA; Polypropylene; 3; Spring; Wire Lead; 26 AWG
Mfr. Part#:
2465

Allied Stock#: 70182750

 RoHS Compliant Part

 
View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$1.03 (Each)
1$1.030
25$0.940
50$0.860
Availability

1074 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Type: AA
Compatible Battery Type: AA
Contact Type: Spring
Dimensions: 2.283 L x 0.669 H x 1.901 W", 57.99 L x 16.99 H x 48.29 Wmm
Material: Plastic
Material, Body: Polypropylene
Mounting Type: Surface Mount
Number of Batteries: 3
Number of Cells: 3
Size, of Accepted Battery: AA
Standards: RoHS Compliant
Termination: Leadwires
Type: HOLDER
Wire Size: 26 AWG

Overview



These PCB Plastic Battery Holders are specifically designed to firmly retain “AA” cylindrical batteries. They feature snap-in PC contacts which assure stability during wave soldering. These low profile, space saving holders are clearly marked with polarity identification to assure proper orientation.