Location: 
All Products

Keystone Electronics 2400

Keystone Electronics - 2400 - Thumb Screw;  Knurled;  4-40 Thread;  .312L;  OD .312;  Stainless Steel View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Thumb Screw; Knurled; 4-40 Thread; .312L; OD .312; Stainless Steel
Mfr. Part#:
2400

Allied Stock#: 70182285

 RoHS Compliant Part

 
View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$1.63 (Each)
1$1.630
25$1.480
50$1.360
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Diameter, Knurl: 0.320 in.
Drive Type: Thumb
Head Type: Thumb Screw
Length: 0.312" (7.9mm)
Length, Knurl: 0.187 in.
Length, Screw: 0.3125 In.
Material: Stainless Steel
Material, Screw: Stainless Steel
Size, Thread: 4-40
Style: Thumb Screw
Thread Length: 0.312 in.
Thread Size: 4-40
Thread Type: 4-40
Type: Standard

Overview



Keystonc thumb screws have easy-grasp, easy turn diamond knurled heads and are available with 4-40, 6-32, and 8-32 Threads, in lengths from 0.312" to 0.625" (7,92 mm to 15,87 mm) long.