Location: 
All Products

Keystone Electronics 233

Keystone Electronics - 233 - Battery Strap;  Snap-On;  Vinyl;  6 Leads, 26 AWG,  Red/ Black;  1 Cell;  9 Volt View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Battery Strap; Snap-On; Vinyl; 6 Leads, 26 AWG, Red/ Black; 1 Cell; 9 Volt
Mfr. Part#:
233

Allied Stock#: 70181696

 RoHS Compliant Part

 
View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$0.552 (Each)
1$0.552
25$0.517
50$0.463
Availability

1259 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Type: 9 VOLT
Cover Size: 1.125 in.L × .530 in. W
End Strip: 0.250 Long, Tinned
Insulation Material: PVC
Length, Lead: 6.00 mm
Material: Vinyl
Material, Contact: Brass, Nickel Plate
Mounting Type: SNAP-ON
Standards: UL Listed, CSA Certified
Stripping Length: 6 in., 152.4 mm
Type: STRAP
Wire Size: #26 AWG, 7⁄34

Overview

Shielded 9 Volt Battery Straps and Connector, 26 AWG, 0.984 " L x 0.335 " W Cover Size