Location: 
All Products

Keystone Electronics 2242

Keystone Electronics - 2242 - Battery Strap;  Snap-On;  T-Style;  PE;  6 in Leads;  26 AWG;  Red/Black;  1 Cell;  9 V View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Battery Strap; Snap-On; T-Style; PE; 6 in Leads; 26 AWG; Red/Black; 1 Cell; 9 V
Mfr. Part#:
2242

Allied Stock#: 70181693

 RoHS Compliant Part

 
View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$0.940 (Each)
1$0.940
50$0.830
100$0.760
Availability

205 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Type: 9 VOLT
Brand/Series: Q-Zorb Series
Cover Size: 1.00 in. x 0.687 in.
End Strip: 0.250 Long Tinned
Insulation Material: PVC
Length, Lead: 6 mm
Material: Polyethylene
Material, Contact: Phosphor Bronze
Mounting Type: SNAP-ON
Standards: UL Listed, CSA Certified
Stripping Length: 6 in., 152.4 mm
Type: STRAP
Wire Size: 26 AWG

Overview

Battery Clip
Rigidly constructed. Nickel plate, male and female contacts. Female contacts are spring temper. Accepts numerous insertions to meet U.L. approved standards. Provides excellent mechanical strength and low contact resistance. Wire leads (red and black) are soldered for increased reliability. Wires have tinned copper conductors, PVC insulation and the ends are stripped for easy connection.