Location: 
All Products

Keystone Electronics 2240

Keystone Electronics - 2240 - Battery Strap;  Snap-On;  PE;  8 in Leads; 26 AWG;  Red/Black;  1 Cell;  9 V View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Battery Strap; Snap-On; PE; 8 in Leads; 26 AWG; Red/Black; 1 Cell; 9 V
Mfr. Part#:
2240

Allied Stock#: 70181692

 RoHS Compliant Part

 
View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$0.630 (Each)
1$0.630
25$0.580
50$0.530
Availability

354 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Type: 9 VOLT
Brand/Series: Q-Zorb Series
Cover Size: 1.125 in. x 0.530 in.
End Strip: 0.250 Long Tinned
Insulation Material: PVC
Length, Lead: 8 mm
Material: Polyethylene
Material, Contact: Phosphor Bronze
Mounting Type: SNAP-ON
Standards: UL Listed, CSA Certified
Stripping Length: 8 in., 203.2 mm
Type: STRAP
Wire Size: 26 AWG

Overview

Snap-On Battery Contact, Nickel Plated Spring Steel Material
Rigidly constructed. Nickel plate, male and female contacts. Female contacts are spring temper. Accepts numerous insertions to meet UL. approved standards. Provides excellent mechanical strength and low contact resistance. Wire leads (red and black) are soldered for increased reliability. Wires have tinned copper conductors, PVC insulation and the ends are stripped for easy connection.