Location: 
All Products

Keystone Electronics 2238

Keystone Electronics - 2238 - Battery Strap;  Snap-On;  PE;  4 in Leads; 26 AWG;  Red/Black;  1 Cell;  9 V View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Battery Strap; Snap-On; PE; 4 in Leads; 26 AWG; Red/Black; 1 Cell; 9 V
Mfr. Part#:
2238

Allied Stock#: 70181690

 RoHS Compliant Part

 
View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$0.610 (Each)
1$0.610
25$0.550
50$0.510
Availability

79 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Type: 9 VOLT
Brand/Series: Q-Zorb Series
Cover Size: 1.125 in. L× .530 in.W
End Strip: 0.250 Long, Tinned
Insulation Material: PVC
Length, Lead: 4.00 mm
Material: Polyethylene
Material, Contact: Phos. Bronze, Nickel Plate
Mounting Type: SNAP-ON
Standards: UL Listed, CSA Certified
Stripping Length: 4 in., 101.6 mm
Type: STRAP
Wire Size: #26 AWG, 7⁄34

Overview

Battery Spring Contacts, Nickel Plated Spring Steel Material