Location: 
All Products

Keystone Electronics 2230

Keystone Electronics - 2230 - Battery Holder;  THM;  Insulated;  1 Cell, C;  Stainless Steel View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Battery Holder; THM; Insulated; 1 Cell, C; Stainless Steel
Mfr. Part#:
2230

Allied Stock#: 70182730

 RoHS Compliant Part

 

Resources

View 2230 Datasheet Datasheet

View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$2.31 (Each)
1$2.310
25$2.100
50$1.920
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Type: C
Compatible Battery Type: C
Diameter, Battery: 0.875 in. to 1.125 in.
Dimensions: 2.125 L x 1.025 H x 0.687 W", 53.97 L x 26.04 H x 17.45 Wmm
Material: Steel
Material, Body: Steel
Material, Contact: Brass, Tin Plate
Mounting Type: Through Hole
Number of Batteries: 1
Number of Cells: 1
Size, of Accepted Battery: C
Terminal Type: PC Lug
Type: HOLDER

Overview

Steel Battery Holder with PC Lug Terminal, 0.875 in. to 1.125 in. Battery Dia.

Holders: Available with solder lugs, PC lugs or series connections.
For printed circuitry they have standardized most popular holders with PC lugs.