Location: 
All Products

Keystone Electronics 1257

Keystone Electronics - 1257 - Terminal;  Quick-Fit;  Rivet Mount;  Tab Size.250;  90deg,  Dual Tab;  PCB Male View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Terminal; Quick-Fit; Rivet Mount; Tab Size.250; 90deg, Dual Tab; PCB Male
Mfr. Part#:
1257

Allied Stock#: 70181582

 RoHS Compliant Part

 
View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$0.150 (Each)
1$0.150
25$0.130
50$0.120
Availability

1205 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: 90 Degree
Brand/Series: Quick-Fit Series
Diameter, Hole: 0.13 in.
For Use With: PC Board
Insulation Type: Non-Insulated
Length, Tab: 0.312 in.
Material: Brass
Material Thickness: 0.032 in.
Mounting Type: Rivet
Orientation: 90 Degree-Dual Tab
Size, Tab: 0.250 in.
Tab Angle: 90 °
Temperature, Operating, Maximum: 145 °C
Temperature, Operating, Minimum: -50 °C
Terminal Style: PCB Male
Terminal Type: Quick-Fit
Type: Rivet
Voltage Rating: 500 VAC

Overview

Brass, Thermoplastic Insulation, 500 VAC, Quick-Fit Rivet Type
  • Ideal for rugged multi-insertion applications
  • Increases PC board retention strength
  • Keeps terminals perpendicular
  • Maintains position for wave soldering
    90 ° angle of tab, 0.032 in. material thickness