Location: 
All Products

Keystone Electronics 1052

Keystone Electronics - 1052 - Battery Holder;  SMT;  Plastic;  1 Cell;  24mm;  CR2450,  DL2450 View larger image View larger image
Image may be a representation.
See specs for product details.

Keystone Electronics Battery Holder; SMT; Plastic; 1 Cell; 24mm; CR2450, DL2450
Mfr. Part#:
1052

Allied Stock#: 70182385

 RoHS Compliant Part

 
View More from Keystone Electronics >>
Pricing (USD) & Availability
Standard Pricing
$1.23 (Each)
1$1.230
25$1.120
50$1.020
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Compatible Battery Type: 24 mm
Dimensions: 1.433 L x 0.294 H x 0.63 W", 36.41 L x 7.47 H x 16 Wmm
Material, Body: Glass Filled LCP
Material, Contact: Phosphor Bronze, Gold Flash Plate
Mounting Type: Surface Mount
Number of Cells: 1
Standards: UL 94V-0
Type: Coin / Button

Overview

• Polarized holder
• Low profile for densely packed PCB’s
• Compatible with vacuum and mechanical pick & place systems
• Conductive carrier tape meets ANSA/EIA- 481 standard
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.