Keysight Technologies U8001A

Keysight Technologies Non-Programmable DC Power Supply, 30V, 3A, Single Output
Mfr. Part#:
U8001A

Allied Stock#: 70180230
 

Notes

Pricing (USD) & Availability
Standard Pricing
$332.00 (Each)
1$332.000
Availability

27 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The Keysight Technologies U8001A 30V/3A single-output, non-programmable DC power supplies is suitable for a variety of electronics manufacturing applications. With our affordable pricing, it is also well suited for usage in education labs.
 
Solid, reliable power
  • Excellent regulation (0.01% + 2mV; 0.02% + 2mA)
  • Fast 50µsec transient response
  • Low output noise of 1mVrms and 3mArms from 20Hz to 20MHz
Important security features
  • Fully integrated OVP and OCP
  • Keypad lock feature
  • Physical lock mechanism
Efficient setup capability
  • Save and recall 3 memory states

Ease of use

  • LCD display with backlight on/off


Accessories

 Oscilloscope Accessories > Service Pack

People Also Bought

 Multimeters > Bench


© Allied Electronics, Inc. 2015. All rights reserved.