Keysight Technologies U1252B
Digital Multimeter Handheld Orange, U1250 Series
Mfr. Part #: U1252B / RS Stock #: 70180414
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$656.00
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
DC 0.025% mA
Application
Handheld
Body Color
Orange
Color
Orange
Configuration
Handheld
Current Rating
10 A
Current, Ratings
10 a
Display
5 Digits, 50000 Counts, LCD
Display Type
LCD
Frequency Range
20 MHz
Includes
Standard Test Leads (With 19 mm And 4 mm Tips) ; Alligator Clips ; Battery Charger (For U1252B) ; Certificate Of Calibration ; Test Report ; Quick Start Guide
Interface
IR to USB
Measuring Rate
7/sec
Protection Class
CAT III 1000 V and CAT IV 600 V
Resistance Range
500 Megaohms
Type
Digital
Voltage Range
1000 V
Voltage, Rated AC
1000 V
Overview
Keysight U1250 Series Handheld Digitial Multimeters
The Keysight U1250 Series handheld digital multimeters (DMMs) exceed your expectations by delivering powerful features and performance that meet your toughest requirements and applications. The series' latest multimeters, the U1251B, U1252B and U1253B come in vivid orange cases, offering capabilities and functions equivalent to the U1250A Series.
Do more with just one instrument
The basic model, U1251B, expands your capabilities beyond typical DMM measurements to include data logging. The U1252B starts with the same foundation, and then adds a 20- MHz frequency counter and programmable square-wave generator — so you'd be able to perform more tests conveniently with one tool. What?s more: both models come bundled with a complete set of accessories to equip you right from the start at no extra cost.
Offering the same functionality as the U1252B, the U1253B is the world?s first OLED handheld DMM. You won't have to squint to be sure you?re reading it right: On the go or on the bench, you?ll get crystal-clear viewing indoors, even in dark, off-angle situations.
Features:
Superior contrast from organic LED (OLED) display1
50,000— count dual display
Up to 0.025% basic DCV accuracy
True-RMS AC and AC+DC2 measurements
K-type and J-type2 temperature measurements
Manual and automated (interval) data logging; internally to DMM and externally to PC
CAT III 1000 V and CAT IV 600 V safety protection
Built-in 20-MHz frequency counter2
Built-in programmable square-wave generator2
The Keysight U1250 Series handheld digital multimeters (DMMs) exceed your expectations by delivering powerful features and performance that meet your toughest requirements and applications. The series' latest multimeters, the U1251B, U1252B and U1253B come in vivid orange cases, offering capabilities and functions equivalent to the U1250A Series.
Do more with just one instrument
The basic model, U1251B, expands your capabilities beyond typical DMM measurements to include data logging. The U1252B starts with the same foundation, and then adds a 20- MHz frequency counter and programmable square-wave generator — so you'd be able to perform more tests conveniently with one tool. What?s more: both models come bundled with a complete set of accessories to equip you right from the start at no extra cost.
Offering the same functionality as the U1252B, the U1253B is the world?s first OLED handheld DMM. You won't have to squint to be sure you?re reading it right: On the go or on the bench, you?ll get crystal-clear viewing indoors, even in dark, off-angle situations.
Features: