Location: 
All Products

Keysight Technologies U1251A

Keysight Technologies - U1251A - Handheld Digital Multimeter,  50, 000 Count Dual Display,  4.5 Digit Resolution View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies Handheld Digital Multimeter, 50, 000 Count Dual Display, 4.5 Digit Resolution
Mfr. Part#:
U1251A

Allied Stock#: 70180170

Resources

View U1251A Datasheet Datasheet

View More from Keysight Technologies >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Handheld
Battery Life: 72 hours typical
Brand/Series: U1250 Series
Capacitance: 10 nF to 100 mF
Configuration: Handheld
Current Rating: 10 A
Current, Ratings: 500 μA to 10 A
Dimensions: 203.5 x 94.4 x 59.0 mm
Display: 5 Digits, 50000 Counts, LCD
Display Type: LCD
Frequency Range: 99.999 Hz to 999.99 kHz
Impedance, Input: 10 MOhm
Measuring Rate: 7/sec
Power Dissipation: 105/420 (with backlight) mVA
Resistance Range: 500 Ω to 500 MΩ
Type: Digital
Voltage Range: 1000 V
Voltage, Rated AC: 50 mV to 1000 V
Voltage, Rated DC: 50 mV to 1000 V
Weight: 504 g (with battery)

Overview

Features


  • 50,000 count dual display


  • Up to 0.025% basic DC voltage accuracy


  • True RMS measurement

  • J-type and K-type temperature measurements


  • Data storage capability with optional IR-USB link to PC


  • 20 MHz frequency counter


  • Programmable square wave generator


  • -20 ° C to +55 ° C operating temperature


  • Safety certified with EN/IEC 61010-1 Category III 1000 V overvoltage protection


  • Built-In battery charger capability


  • Multi function tilt stand

    Introduction

    The Keysight Technologies U1250A series handheld digital multimeter gives you 4.5 digit resolution with a 50,000 count full scale and basic DC voltage accuracy of up to 0.025%. These features give you the flexibility to perform quick validation measurements or perform tolerance checks and marginal failure troubleshooting. It also offers true RMS, dBm, and AC+DC readings to measure both sinusoidal and nonsinusoidal waveforms accurately.

    Versatile functionality

    The U1250A series handheld digital multimeter delivers many features that you would expect from a benchtop multimeter. These instruments come with all the basic measurement functions and added functionality needed in today's changing maintenance environment such as temperature measurements, frequency measurements, 4-20 mA process loop measurement with % readout, 20 MHz frequency counter (U1252A only), and dBm measurements.

    More than just a measurement tool

    The U1250A series expands users' capability beyond typical measurements. These instruments provide data storage capability which can be done both manually or automatedly with the optional PC interface cable. The accompanying Keysight Technologies Graphical User Interface (GUI)further extends the potential of these instruments by allowing you to customize your data logging needs. Other features include sophisticated math functions that allow users to manipulate the data obtained. The U1252A can be used as a programmable square wave generator that allows you to stimulate electronic circuits for debugging purposes.

    Uncompromising ruggedness and safety

    Use The U1250A series handheld digital multimeter with confidence in almost any environment. These instruments come in a robust package with shock absorbing overmold and operate within their rated specifications from -20 ° C right up to +55 ° C. Furthermore, these instruments are rated at Cat III 1000 V (IEC 61010 Compliant) which allows you to confidently make measurements on building electrical installations, at locations between the main circuit breaker and the mains socket-outlets, including measurements performed onequipment that is permanently connected to the mains circuits.





  • Accessories