Keysight Technologies U1212A
U1212A Clampmeter, Max Current 1000A ac, 1000A dc CAT III 1000 V, CAT IV 600 V
Mfr. Part #: U1212A / RS Stock #: 70180421
Price
Qty.
Standard Price
1
$755.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
0.5% +6 mA
Battery Life
60 Hours
Battery Type
9V Alkaline Batteries
Color
Orange
Configuration
Handheld
Display
4 Dgits with maximum reading 4,100 counts. The 12 Segments analog bar graph and full annunciator. Automatic polarity indication.
Frequency Range
99.99 Hz to 999.9 kHz GHz
Primary Type
Clamp Meter
Resistance Range
400 to 4 ohms to Kiloohms
Resolution
0.1 V ; 1 %
Type
Current Clamp
Voltage, Rated AC
400 to 1000 V V
Weight
18.52 oz
Overview
Keysight U1210 Series — Handheld Clamp Meter, 3 ½ Digit:
Measurements of electrical distribution cables can be challenging and risky. For cables up to two inches in diameter, the Keysight Technologies, Inc. U1210 Series handheld clamp meters enable high-current measurements without breaking the circuit. Unlike most clamp meters, they also include DMM capabilities—resistance, capacitance, frequency and temperature—to simplify troubleshooting during installation and maintenance. Best of all, they provide an extra layer of protection with CAT IV 600V and CAT III 1000 V safety ratings.
Keysight U1210 Series handheld clamp meters come with clamp opening of 52 mm/2 inches and high current measurement capability of up to 1000 A (AC, DC, AC+ DC). With the large jaw size, these handhelds simplify current measurements for thick cables. Clamp on with the U1210 Series and get convenience, versatility and the ability to handle big currents—safely. The U1210 Series handheld clamp meters provide basic functions of a multimeter with wide measurement ranges to cater for a broad range of applications (ACA, DCV, ACV, OHM, audible continuity, diode and frequency tests). These meters also provide auto-ranging capability, built-in peak hold for in-rush current measurement, temperature and capacitance measurement capability, large backlight display and one-hand operation.
Features:
Measure large currents safely up to 1000 A
Large clamp jaw opening of 2 inches or 52 mm to grip thick cables
Never miss a beep with visual / audio continuity alerts
Keysight Remote Link Solution enabled (wireless data logging via Bluetooth®)
CAT III 1000 V and CAT IV 600 V Overvoltage Protection
Large clamp opening of 52 mm or 2”
High measurement capability of up to 1000 A for AC, DC or AC+DC
CAT III 1000 V/CAT IV 600 V safety rating
Bluetooth® wireless connectivity (optional U1177A Infrared (IR)-to-Bluetooth Adapter required)
Includes full-featured DMM with resistance, capacitance, frequency and temperature functions
High resolution measurements – measure current as low as 0.01 mA
Peak hold
Dual ranging mode – manual and auto
Large dual display
Min/max recording capability