Keysight Technologies N9912A/106/231/DEMO
Spectrum Analyzer, 6GHz, FieldFox Series
Mfr. Part #: N9912A/106/231/DEMO / RS Stock #: 70180612
Price
Qty.
Standard Price
1
$15,330.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Handheld
Display Type
Color
Frequency Range
2 MHz - 6 GHz GHz
Type
Spectrum Analyzer
Overview
Keysight Technologies FieldFox Series - 4/6.5/9/14/18/26.5/32/44/50 GHz Handheld RF Analyzers:
Keysight Technologies, Inc. FieldFox brings bench-level accuracy into the field by delivering precise handheld RF and microwave measurements that agree with benchtop analyzers. FieldFox RF and microwave analyzers include: spectrum analyzers (N993x), full 2-port vector network analyzers (N992x), and all-in-one combination analyzers (N991x). The combination analyzer’s base function is a cable and antenna analyzer and can be configured to include spectrum and network analysis.
FieldFox can be configured as a cable and antenna analyzer, vector network analyzer, spectrum analyzer, built-in power meter and much more using software/firmware functionality. All functions listed on this page can be installed at the time of FieldFox purchase or can be upgrade via a software license key. Select the functionality you need today and add more features as your needs change.
Features:
Spectrum analyzer: time gating, channel power, adjacent channel power, occupied bandwidth, extended range transmission analysis, interference analysis
Type tested and meets Procedure 1 requirements for operation in explosive environments. MIL-810G, Method 511.5
No vents or fans extends instrument reliability and withstands salty, humid environments with wide operating temp of -10 to +55 °C (14 to 131 °F)
Spectrum analyzer provides best amplitude accuracy +/- 0.5 dB, no warm up required
Real-time spectrum analyzer (RTSA) with 10 MHz bandwidth and minimum detectable signal as short as 22 ns
Full 2-port VNA: S11, S21, S12, S22, magnitude and phase, time domain analysis and mixed mode
Capture every signal in real time
Carry one integrated and lightweight unit (7.1 lbs)
Detect small signals once masked by stronger signals
Capture signals as narrow as 12 us with 100% POI with full amplitude accuracy
Measure with confidence from 4 to 50 GHz - precise measurements agree with benchtop results
Capture every signal with real-time spectrum analysis (RTSA) up to 50 GHz
Withstands your toughest working environments - rugged enough to meet MIL-specs
Weighs less than alternative solutions- millimeter-wave models 30% lighter than other handhelds
Choose to configure as a cable and antenna analyzers (CAT), vector network analyzers (VNA), spectrum analyzers and all-in-one combination analyzer
Cable and antenna analyzer: insertion loss, return loss, cable loss, distance-to-fault, time-domain reflectometry
USB power measurements, built-in power meter and vector voltmeter
Remote control with iOS device
Meets MIL-PRF-28800F Class 2, IEC/EN 60529 IP53 requirements
VNAs offer the most accurate calibration technique (full 2-port unknown thru)
VNAs can test cable and antenna systems without external cal kits (QuickCal and CalReady)
Built-in microwave independent signal source with flattened power output makes system verification easier in the field
Full-band tracking generator
Keysight Technologies, Inc. FieldFox brings bench-level accuracy into the field by delivering precise handheld RF and microwave measurements that agree with benchtop analyzers. FieldFox RF and microwave analyzers include: spectrum analyzers (N993x), full 2-port vector network analyzers (N992x), and all-in-one combination analyzers (N991x). The combination analyzer’s base function is a cable and antenna analyzer and can be configured to include spectrum and network analysis.
FieldFox can be configured as a cable and antenna analyzer, vector network analyzer, spectrum analyzer, built-in power meter and much more using software/firmware functionality. All functions listed on this page can be installed at the time of FieldFox purchase or can be upgrade via a software license key. Select the functionality you need today and add more features as your needs change.
Features: