Location: 
All Products

Keysight Technologies N9342C

Keysight Technologies - N9342C - Spectrum Analyzer,  Handheld,  100 KHz to7 GHz View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies Spectrum Analyzer, Handheld, 100 KHz to7 GHz
Mfr. Part#:
N9342C

Allied Stock#: 70180443
 

Resources

View N9342C Datasheet Datasheet

View More from Keysight Technologies >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$11,950.00 (Each)
1$11,950.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bandwidth: 7 GHz
Configuration: Handheld
Dimensions: 12.5" W x 8.15" H x 2.7" D
Display Type: Color
Frequency: 100 kHz to 7 GHz (tunable to 9 kHz)
Frequency Range: 100 kHz - 7 GHz
Includes: N9342C HSA RoHS addendum, USB cable, Help kit CD, Battery Li-Ion, Ear phone, Power supply AC/DC and Quick start tutorial
Type: Spectrum Analyzer
Weight: 7.49 Lbs.

Overview

The Keysight N9342C 7GHz handheld spectrum analyzer features outstanding RF performance, powerful 1-button measurement features, 7 GHz tracking generator and built-in GPS. What's more, the N9342C adopts ergonomic design and innovative software features to remarkably improve the efficiency in your daily maintenance and troubleshooting work. Feature
  • 100 KHz To 7 GHz Frequency Range
  • Tracking Generator Up to 7 GHz
  • Built-in GPS Receiver
  • SCPI Command Compatible with ESA Series Spectrum Analyzers
  • Simultaneous Detectors for Faster Insight into Power Amplifier Behaviors Measurement
  • 1-Button Power Measurements with Built-in Channel Table
  • Spectrum/Interference Monitoring with Spectrogram Recording and Playback
  • AM/FM Tune and Listen on Marker Usability
  • 7 User Definable Soft Keys for Quick Instrument Setups
  • Flexible Remote Control Via USB and LAN Connection
  • Ergonomic Multi-Function Backpack Aids The Field Testing
  • Keypad Backlight for Night Use
  • Accessories