Location: 
All Products

Keysight Technologies N9340B

Keysight Technologies - N9340B - Handheld Spectrum Analyzer, View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies Handheld Spectrum Analyzer,
Mfr. Part#:
N9340B

Allied Stock#: 70180252
 
View More from Keysight Technologies >>
Pricing (USD) & Availability
Standard Pricing
$8,590.00 (Each)
1$8,590.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy, Amplitude: ±1.5 dB
Bandwidth, Resolution: 30 Hz to 1 MHz RWB in 1-3-10 sequence
Brand/Series: HSA Series
Configuration: Handheld
Display Type: Color
Displayed Average Noise Level: –144 dBm with pre-amplifier
Frequency Range: 100 kHz - 3 GHz
Sweep Time: 10 mSec non-zero span
Third Order Intercept: +10 dBm (TOI)
Type: Spectrum Analyzer

Overview

Overview
The N9340B Handheld RF Spectrum Analyzer provides powerful features for field applications, superior performance to build the confidence in field test, and exceptional usability to enhance field productivity.


Features
  • 6.5" TFT Color LCD for Indoor and Outdoor Use
  • Frequency Range: 100 kHz to 3 GHz
  • Setting Resolution: 1% of Reference Level
  • Resolution BW: 30 Hz to 1 MHz in 1-3-10 Sequence
  • Displayed Average Noise Level: –126 dBm at 50 MHz
  • Sweep Time: 10 ms to 100 s
  • Flatness: ±3 dB at 50 MHz
  • +10 dBm Third Order Intercept (TOI)
  • 4-Hour Battery Operating Time
  • Remote Control Via SCPI on USB and LAN Port
  • Multi-Language User Interface: 11 Languages
  • One-Button Power Measurement: Channel Power, ACPR (Adjacent CHannel Power Ratio), and OBW (Occupied Bandwidth)
  • Spectrogram for Signal Stability Analysis Via Three-Dimensional Display of Power, Frequency and Time
  • Spectrum Emission Mask for Out-of-Channel Emission Measurement
  • U2000 USB Power Sensor Support
  • Field Strength Measurement for Electric Field Strength and Power Flux Density
  • Measurement Applications for HD Digital Radio (IBOC) and for XDSL Interference Monitoring
  • Comes with: Multi-Language Quick Start Tutorial, CD-ROM of Manual, Soft Carrying Case
  • Accessories