Location: 
All Products

Keysight Technologies N9310A

Keysight Technologies - N9310A - RF Signal Generator,  9KHz to 3.0GHz View larger image View larger image
Image may be a representation.
See specs for product details.

Keysight Technologies RF Signal Generator, 9KHz to 3.0GHz
Mfr. Part#:
N9310A

Allied Stock#: 70180251
 
View More from Keysight Technologies >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$7,801.00 (Each)
1$7,801.000
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Configuration: Bench, Programmable
Connection: USB
Display: 6.5" Color LCD
Frequency: 3 GHz
Function: RF
Modulation Type: AM, FM, PM, Phase
Number of Channels: 1
Type: RF

Overview

Professional performance, compact size with an affordable price
The Keysight Technologies N9310A is ideal for electronic manufacturing test for modern consumer products like cordless phones, digital radios, GPS modules, RFIDs and wireless LAN devices. It is the first in this new entry-level of RF basic instruments. It comes with all the capability and reliability you need - at a price you always wanted.



Easily generate CW, AM/FM/ØM, pulse and IQ modulated signals
This new signal generator is very easy to operate. It generates common RF signals from 9 KHz up to 3 GHz. With its built-in analog modulation capabilities, it can generate modulated AM, FM, ØM and pulse signal easily. Adding optional analog IQ input capability; it can generate complex IQ modulated signals such as GSM, cdma and OFDM signals from custom IQ inputs.



Professional performance for general purpose testing needs



  • 9 kHz to 3 GHz CW output, 20 Hz to 80 kHz low frequency (LF) output

  • -127 to +13 dBm output level range (maximum +20 dBm settable)

  • -95 dBc/Hz SSB phase noise






    Complete Feature Set

    Full sweep function: RF (9 kHz to 3 GHz) /Amplitude (-127 to +13 dBm), LF (20 Hz to 80 kHz)
    Extensive analog modulation: AM, FM, Phase, and Pulse modulation
    Optional IQ modulator, 40 MHz bandwidth




    Easy front panel and remote operation

    Intuitive GUI offering 11 languages
    Standard USB connectivity for test automation and memory stick support
    SCPI command set for remote control






  • Accessories