Keysight Technologies N8758A/208
N8700 SERIES SYSTEM DC POWER SUPPLY 80V, 65A, 5200W; 180-235V,3 PHASE AC
Mfr. Part #: N8758A/208 / RS Stock #: 70180315
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8,630.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
65 A
Number of Outputs
1
Output Current
65 A
Output Power
5200 W
Output Voltage
80 VDC
Phase
3 Phase
Power Rating
5200 W
Supply Voltage
80 V
Type
Programmable
Voltage Range
180-235 VAC
Overview
N8700-series Compact DC Power Supplies are available in two power levels: 3.3 kW and 5 kW. Packaged in a 2U high, full EIA rack width, there are 21 model numbers with various voltage and current specifications. Remote sense is provided for precise voltage control. User settable over-voltage and over-current protects the device connected. Three computer interfaces are provided: GPIB, USB, and LAN (conforming to the LXI-C standard). Operates on 220 VAC or 208 VAC 3-phase. 80 VDC Power Supply 65 A 5200 W 180-235 V 3-Phase AC Compact 2U Size Three Built-In Computer Interfaces: GPIB, USB, and LAN (LXI-C) Built-In Voltage and Current Measurement3 Full Protection from Over-Voltage and Over-Current Flexible AC Input Voltage Options Fully Compliant to LXI Class C Specification